onsemiNCP1076ABP065GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 65kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher|SMPS Controller | |
| 8 | |
| 8.9 | |
| 6.1 | |
| 6.5 | |
| 6.9 | |
| 1.26(Typ) | |
| 65(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

