onsemiNCP1075STAT3GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.8 | |
| 8.6 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 0.7(Typ) | |
| 65(Typ) | |
| Yes | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This NCP1075STAT3G AC to DC converter from ON Semiconductor allows for the fastest conversion. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This AC to DC power converter has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

