onsemiNCP1013AP133GAC to DC Switching Converters
AC to DC Switching Converter Flyback 9.1V 130kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 10 | |
| 7.9 | |
| 8.5 | |
| 9.1 | |
| 0.98(Typ) | |
| 130(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
This NCP1013AP133G current controller by ON Semiconductor is perfect for current which needs to be supplied to an external system. This current mode controller supports flyback topology. Its switching regulator has a frequency of 143 kHz. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of -0.3 V and a maximum of 10 V. This current mode controller's maximum duty cycle is 72 %. This current mode controller has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

