onsemiNCP1012APL130R2GAC to DC Switching Converters
Self-Supplied Monolithic AC to DC Switch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -40 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 9.78(Max) mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
