onsemiNCP1012APL100R2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 9.1V 100kHz T/R 7-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 10 | |
| 7.9 | |
| 8.5 | |
| 9.1 | |
| 0.95(Typ) | |
| 100 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) |
| Package Width | 6.6(Max) |
| Package Length | 9.78(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
