| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±15 | |
| 4 | |
| 30 | |
| 100 | |
| 10 | |
| 80@10V | |
| 54@10V | |
| 54 | |
| 1562@25V | |
| 3000 | |
| 52.4 | |
| 25.9 | |
| 98 | |
| 14.7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The MTB30P06VT4G power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 3000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This P channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

