Monolithic Power SystemsMP8864GQ-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 21V Synchronous Step Down Single-Out 0.6V to 19.95V 4A 15-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 15 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
