Monolithic Power SystemsMP2384CGG-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 13V 4A 11-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 11 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 11 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
