Monolithic Power SystemsMP2263GD-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.3V to 30V Synchronous Step Down Single-Out 3A 15-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| 350 to 2500 | |
| Yes | |
| 1 | |
| 3 | |
| 3.3 | |
| 30 | |
| 3.3 to 30 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 15 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

