Monolithic Power SystemsMP2208DL-LF-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 16V Synchronous Step Down Single-Out 0.8V to 14.4V 4A 14-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 750 | |
| Yes | |
| 1 | |
| 0.8 to 14.4 | |
| 4 | |
| 3 | |
| 16 | |
| 3 to 16 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
