Monolithic Power SystemsMP2122GJ-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 6V Step Down Dual-Out 0.608V to 5.5V 2A 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 2 | |
| 0.608 to 5.5 | |
| 2 | |
| 2.7 | |
| 6 | |
| 45 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

