Top Searched

onsemiMMBTH10-4LT1GRF BJT

Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN MMBTH10-4LT1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 3 V. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 3 V.

Import TariffMay apply to this part

1,197 parts: Ships tomorrow

This item has been discontinued

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1197
      Country Of origin:
      China
         
      • Price: $0.1000
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,197 parts
      • Price: $0.1000

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.