Top Searched

onsemiMMBTA14LT1GDarlington BJT

Trans Darlington NPN 30V 0.3A 300mW 3-Pin SOT-23 T/R

Look no further than ON Semiconductor's NPN MMBTA14LT1G Darlington transistor, which can amplify the signal to provide higher current gains. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.

Import TariffMay apply to this part

Total In Stock: 77,097 parts

Regional Inventory: 47,097

    Total$0.11Price for 1

    47,097 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 20,097 parts
      • Price: $0.1060
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 27,000 parts
      • Price: $0.0260
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0229

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.