onsemiMMBTA13LT1GDarlington BJT

Trans Darlington NPN 30V 0.3A 300mW 3-Pin SOT-23 T/R

If you require a higher current gain value in your circuit, then the NPN MMBTA13LT1G Darlington transistor, developed by ON Semiconductor, is for you. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@100mA@5 V|5000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@0.1mA@100mA V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.

Import TariffMay apply to this part

Total In Stock: 1,213,917 parts

Regional Inventory: 1,201,917

    Total$0.07Price for 1

    1,201,917 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0660
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7,917 parts
      • Price: $0.0660
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,194,000 parts
      • Price: $0.0260
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0263

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.