| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 15 | |
| 4.5 | |
| -55 to 150 | |
| 0.85@1mA@10mA|1.15@3mA@30mA|1.6@10mA@100mA | |
| 0.2@1mA@10mA|0.25@3mA@30mA|0.5@10mA@100mA | |
| 0.2 | |
| 400 | |
| 40@10mA@0.35V|30@30mA@0.4V|20@100mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor, your circuit can handle high levels of voltage using the NPN MMBT2369ALT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 4.5 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 15 V and a maximum emitter base voltage of 4.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

