10-25% Off
Microchip TechnologyMIC5167YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.6V 6A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 1 | |
| 0.6(Min) | |
| 6 | |
| 2.6 | |
| 5.5 | |
| 2.6 to 5.5 | |
| 850 | |
| 0.2%(Typ) | |
| 0.4%(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

