Microchip TechnologyMIC4742YTSEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Step Down Dual-Out 0.6V 2A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 2 | |
| 0.6(Min) | |
| 2 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 1400 | |
| 0.07%(Typ) | |
| 0.2%(Typ) | |
| 92(Min) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

