Microchip TechnologyMIC4685WR-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 3A 8-Pin(7+Tab) SPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 225 | |
| Yes | |
| 1 | |
| 1.235(Min) | |
| 3 | |
| 4 | |
| 30 | |
| 4 to 30 | |
| 6000 | |
| 85 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | SPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

