Microchip TechnologyMIC4681YMDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 30V Step Down Single-Out 1.25V 1A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 220 | |
| Yes | |
| 1 | |
| 1.25(Min) | |
| 1 | |
| 4 | |
| 30 | |
| 4 to 30 | |
| 7000 | |
| 90 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

