10-25% Off
Microchip TechnologyMIC4680YM-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 34V Step Down Single-Out 1.25V 1.3A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 220 | |
| Yes | |
| 1 | |
| 1.25(Min) | |
| 1.3 | |
| 4 | |
| 34 | |
| 4 to 34 | |
| 1.8 | |
| 7000 | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this MIC4680YM-TR DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. With a small input voltage of Gold Over Nickel V, this will supply sufficient power to your circuit. With a not included output that has a voltage of 26 V and maximum output power of Crimp W, this is power management at its best. At a line regulation of Micro D-Sub your circuit is capable of maintaining a constant voltage level at your output. Its switching regulator has a frequency of PIN kHz. This converter has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

