Microchip TechnologyMIC4575-5.0WTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 24V Step Down Single-Out 5V 1A 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 220 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 4 | |
| 24 | |
| 4 to 40 | |
| 5000 | |
| 77(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.17(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

