Microchip TechnologyMIC28514T-E/PHADC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 270 to 800 | |
| Yes | |
| 1 | |
| 0.6 to 32 | |
| 5 | |
| 4.5 | |
| 75 | |
| 4.5 to 75 | |
| 6.25 | |
| 1250 | |
| 0.1%(Typ) | |
| 0.04%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

