Microchip TechnologyMIC28513-1YFL-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.6V to 45V Synchronous Step Down Single-Out 0.8V 4A 24-Pin FQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 680 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 4 | |
| 4.6 | |
| 45 | |
| 4.6 to 45 | |
| 400 | |
| 0.4% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | FQFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

