25-50% Off
Microchip TechnologyMIC2619YD6-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 6.5V Step Up Single-Out 2.8V to 35V 0.35A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 2.8 to 35 | |
| 0.35 | |
| 2.8 | |
| 6.5 | |
| 2.8 to 6.5 | |
| 0.35(Min) | |
| 2100 | |
| 1% | |
| 0.3%(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

