25-50% Off
Microchip TechnologyMIC2605YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Step Up Single-Out 40V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 40(Max) | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 4200 | |
| 1% | |
| 1.5% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

