Microchip TechnologyMIC24420YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.7V to 10.5V 2.5A/2.5A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.7 to 10.5 | |
| 2.5 | |
| 4.5 | |
| 15 | |
| 4.5 to 15 | |
| 2600 | |
| 0.005%/V(Typ) | |
| 0.15%(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

