10-25% Off
Microchip TechnologyMIC24046YFL-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.7V/0.8V/0.9V/1V/1.2V/1.5V/1.8V/2.5V/3.3V 5A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Selectable | |
| 790(Typ) | |
| Yes | |
| 1 | |
| 0.7|0.8|0.9|1|1.2|1.5|1.8|2.5|3.3 | |
| 5 | |
| 4.5 | |
| 19 | |
| 4.5 to 19 | |
| 10.5 | |
| 0.1%(Typ) | |
| 0.25%(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

