Microchip TechnologyMIC23450-AAAYML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Step Down Triple-Out 1V to 3.3V 2A/2A/2A 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 3000(Typ) | |
| Yes | |
| 3 | |
| 1 to 3.3 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 4.5 | |
| 69 | |
| 0.3%/V(Typ) | |
| 0.6%(Typ) | |
| 93 | |
| 1.5@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

