Microchip TechnologyMIC23250-AAYMT-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 0.4A 12-Pin Thin MLF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 4000(Typ) | |
| Yes | |
| 2 | |
| 0.4 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 33 | |
| 0.4%/V(Typ) | |
| 0.5%(Typ) | |
| 94 | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | Thin MLF EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

