Microchip TechnologyMIC23153-GYMT-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 2A 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 4000(Typ) | |
| Yes | |
| 1 | |
| 1.8 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 22 | |
| 0.3%/V(Typ) | |
| 0.7%(Typ) | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this ±20% MIC23153-GYMT-TR DC to DC converter from Microchip Technology. This converter can produce a current up to -40 A. By only needing an input voltage of 10 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a 1 output, this is power management at its best. A load regulation of 300 and line regulation of 10 is necessary for providing a constant voltage level at your output. This converter is 550 % efficient. This part offers a switching frequency of 90 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 90 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

