Microchip TechnologyMIC2267YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 1V 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 1500 | |
| Yes | |
| 1 | |
| 1(Min) | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 1.6 | |
| 1000 | |
| 0.2%(Typ) | |
| 0.2%(Typ) | |
| 96 | |
| 2@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

