Microchip TechnologyMIC2253-06YML TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 10V Step Up Single-Out 30V 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 800 to 1200 | |
| Yes | |
| 1 | |
| 30(Max) | |
| 2.5 | |
| 10 | |
| 2.5 to 10 | |
| 15000 | |
| 0.5%(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

