Microchip TechnologyMIC2250YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 2A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| Yes | |
| 1 | |
| 32(Max) | |
| 2 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 2 | |
| 52 | |
| 0.3%(Typ) | |
| 0.1%(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

