Microchip TechnologyMIC2250-2YD5-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Up Single-Out 32V 2A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| Yes | |
| 1 | |
| 32(Max) | |
| 2 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 2 | |
| 52 | |
| 0.3%(Typ) | |
| 0.1%(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 |
Adjust the voltage level of your devices with this MIC2250-2YD5-TR DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. By only needing an input voltage of Gold Over Nickel V, this is the best way to control the power in your circuit. With a not included output that has a voltage of 26 V and maximum output power of Crimp W, this is power management at its best. Maintain a constant voltage level with a line regulation of Micro D-Sub. You can operate this at a switching frequency of PIN kHz. This converter has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

