Microchip TechnologyMIC2230-GSYML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 2.5V/1.2V 0.8A/0.8A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 2 | |
| 2.5|1.2 | |
| 0.8 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 0.1%(Typ) | |
| 0.5%(Typ) | |
| 96 | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

