Microchip TechnologyMIC2205-1.5YML-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 1.5 | |
| 0.6 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 690 | |
| 0.13%(Typ) | |
| 0.2%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

