Microchip TechnologyMIC2182BSMDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.25 to 6 | |
| 330 | |
| 4.5 | |
| 32 | |
| 4.5 to 32 | |
| 0.6 | |
| 270 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 7.8 mm |
| Package Length | 6.2 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

