Microchip TechnologyMIC2177-3.3YWM-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 3.3V 2.5A 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 200(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 2.5 | |
| 4.5 | |
| 16.5 | |
| 4.5 to 16.5 | |
| 1000 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.26 |
| Package Width | 7.52 |
| Package Length | 12.83 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

