Microchip TechnologyMIC2172YM TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Synchronous Step Up Single-Out 3.6V to 65V 3A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 115 | |
| Yes | |
| 1 | |
| 3.6 to 65 | |
| 3 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 3(Max) | |
| 7000 | |
| 0.03%/V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

