10-25% Off
Microchip TechnologyMIC2164YMMDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 375kHz 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 5.5 | |
| 375 | |
| 3 | |
| 5.5 | |
| 3 to 28 | |
| 1.4 | |
| 1.8/2.1 | |
| 1.2/1.8 | |
| 421 | |
| 300 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

