Microchip TechnologyMIC2164-2YMM-TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 750kHz 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 5.5 | |
| 750 | |
| 3 | |
| 5.5 | |
| 3 to 28 | |
| 1.4 | |
| 1.8/2.1 | |
| 1.2/1.8 | |
| 421 | |
| 600 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

