Microchip TechnologyMIC2145YMMDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 16V Step Up Single-Out 16V 2.5W 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 450(Typ) | |
| Yes | |
| 1 | |
| 16(Max) | |
| 2.5 | |
| 2.4 | |
| 16 | |
| 2.4 to 16 | |
| 200 | |
| 85 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

