Microchip TechnologyMGC3130-I/MQTouch Screen Controllers

3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi

The MGC3130-I is a 3D tracking and gesture controller designed and manufactured by Microchip. The MGC3130-I utilizes Microchip GestIC technology, which allows for capacitive touchscreens to recognize natural finger and gesture movements. The controller has a receiver sensitivity of 1 fF, a position rate of 200 positions per second, and a proximity range of 10 cm. The MGC3130-I integrates one transmitter channel and five receiver channels, has on-chip auto calibration, and on-board filtering, including both digital and analog stages. The use of transmitter and receiver channels allows for the MGC3130-I to make capacitive interfaces out of low-cost surfaces and materials, including PCBs, conductive paint, and conductive foil. Furthermore, the MGC3130-I uses I2C for interfacing with microcontrollers and processors, and the MGC3130-I has an operating temperature range of –20°C to 85°C.

Drawings/Package 

Key Features

  • Inbuilt gesture recognition
  • Up to 10-cm proximity detection
  • Resolution of 150 dpi
  • 200-position/s detection rate
  • 3D position tracking

General Applications

  • HMI
  • Smart control panels
  • Gesture-control interfaces

Evaluation Board

YES — The MGC3130 can be evaluated with the MIKROE-1973 available from Arrow.

111 parts: Ships tomorrow

    Total$4.67Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 111 parts
      • Price: $4.668

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.