10-25% Off
Microchip TechnologyMCP19119-E/MQDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 0.025A 1600kHz 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 3.6 | |
| 0.025 | |
| 1600 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5 | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Look no further! The MCP19119-E/MQ power supply controller from Microchip Technology can save you money by cutting down on unnecessary energy loss within your project. This part has an input voltage of 4.5 to 40 V. Its switching regulator has a frequency of 100 to 1600 kHz. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

