Reduced Price
Microchip TechnologyMCP19114-E/MJDC to DC Controllers
DC/DC Cntrlr Single-OUT Cuk/Flyback/Inverting/SEPIC/Step Up 2000kHz 24-Pin QFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Cuk|Flyback|Inverting|SEPIC|Step Up | |
| 2000 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
The MCP19114-E/MJ power monitoring system from Microchip Technology will make your application better. This part offers a switching frequency of 8000(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

