Microchip TechnologyMCP1665T-E/MRADC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5V Step Up Single-Out 32V 1A 10-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 575 | |
| Yes | |
| 1 | |
| 32(Max) | |
| 1(Typ) | |
| 2.7 | |
| 5 | |
| 2.7 to 5 | |
| 3.6 | |
| 0.1%/V | |
| 0.2%(Typ) | |
| 92 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

