Microchip TechnologyMCP1651R-E/MSDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| MCP1651R-E/MS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 3.3 to 100 | |
| 850 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.12 | |
| 650 | |
| 750 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Effectively change the level of your DC voltage with the boost MCP1651R-E/MS DC voltage controller from Microchip Technology. With an output that has a voltage of 3.3 to 100 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.7 V. This part offers a switching frequency of 650 to 850 kHz in order to work properly. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

