Microchip TechnologyMCP1650ST-E/MSDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 3.3 to 100 | |
| 850 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.12 | |
| 650 | |
| 750 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

