Microchip TechnologyMCP1643-I/MSDC to DC Converter and Switching Regulator Chip

Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube

Adjust the voltage level of your devices with this step up MCP1643-I/MS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.55(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.5 V that does not exceed 5 V. With an adjustable output that has a voltage of 0.6 to 5 V, this is power management at its best. You can operate this at a switching frequency of 850 to 1150 kHz. This converter has an operating temperature range of -40 °C to 85 °C. The converter is ideal for operating at an isolation of Isolated.

No Stock Available

Quantity Increments of 100 Minimum 300
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.3717
    1. 300+$1.3717
    2. 500+$1.3580
    3. 1000+$1.3444
    4. 2000+$1.3310
    5. 2500+$1.3177
    6. 3000+$1.2992
    7. 4000+$1.2862
    8. 5000+$1.2733
    9. 10000+$1.2540
    10. 20000+$1.2516

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.