Microchip TechnologyMCP1642BT-33I/MCDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.3(Typ) | |
| 0.65 | |
| 5.5 | |
| 0.5 to 5.5 | |
| 1.8 | |
| 400 | |
| 0.5%/V | |
| 1.5% | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

